Schneider Electric Phase/Voltage Monitoring Relays, 1 Phase, 65 → 260 V Monitor Range, 1 CO, DIN Rail, 270V ac
- RS Stock No.:
- 865-705
- Mfr. Part No.:
- RM17UAS15W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€219.16
(exc. VAT)
€269.57
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.16 |
*price indicative
- RS Stock No.:
- 865-705
- Mfr. Part No.:
- RM17UAS15W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 270V ac | |
| Monitoring Voltage Range | 65 → 260 V | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 270 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Width | 17.5mm | |
| Series | RM17 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 270V ac | ||
Monitoring Voltage Range 65 → 260 V | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 270 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Width 17.5mm | ||
Series RM17 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Voltage control relay is designed to monitor overvoltage and undervoltage conditions to ensure reliable operation in various electrical systems.
Adjustable time delay ranging from 0.1 to 10 seconds for tailored operation
Maximum switching voltage of 250 V AC/DC ensures versatile application
Supply voltage limits of 50 to 270 V AC/DC enhance compatibility
LED indicators provide clear local signalling for power and relay states
1
22
44
66
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 65 → 260 V Monitor Range DIN Rail, 270V ac
- Crouzet Monitoring Relay 65 → 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 →
- Schneider Electric Phase/Voltage Monitoring Relays 1 → 100 V Monitor Range DIN Rail, 264V ac 264
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Crouzet Phase/Voltage Monitoring Relays 0.2 → 60 V Monitor Range DIN Rail 24 → 240 V
