Tele Monitoring Relay, 1 Phase, 240 V dc, 240V ac
- RS Stock No.:
- 123-9721
- Mfr. Part No.:
- V2TF01
- Manufacturer:
- Tele
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.77
(exc. VAT)
€101.81
(inc. VAT)
- RS Stock No.:
- 123-9721
- Mfr. Part No.:
- V2TF01
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Electrical Phase | 1 | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | VEO | |
| Standards/Approvals | IEC 61000-6-2, 4, IEC 60947-5-1 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Electrical Phase 1 | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Series VEO | ||
Standards/Approvals IEC 61000-6-2, 4, IEC 60947-5-1 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
VEO Series Temperature Monitoring Relay
TELE VEO series temperature monitoring relay of the motor winding with fault latch for temperature sensors. Featuring short circuit monitoring of the thermistor line and integfrated test or reset key and a single change over contact. The VEO series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 normally open contact
22.5 mm width
Optional evaluation of one thermal contact
Test function with integrated reset key
Rated isolated voltage on the sensor circuit up to 690V
Telecontrol VEO Monitoring Relays
Related links
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Phoenix Contact Monitoring Relay DPDT 240V ac 240 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 240 V dc 48 V ac

