Tele Monitoring Relay, DIN Rail, 240 V dc, 240V ac, 48 V ac
- RS Stock No.:
- 618-800
- Mfr. Part No.:
- G2IA5A 4...20MA
- Manufacturer:
- Tele
Subtotal (1 unit)*
€308.21
(exc. VAT)
€379.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.21 |
*price indicative
- RS Stock No.:
- 618-800
- Mfr. Part No.:
- G2IA5A 4...20MA
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Time Delay | 1 s | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 240V ac, 48V ac | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | GAMMA | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60068-2-6, UL 508, IEC 60068-2-27, IEC 60721-3-3 Class 3K3, IEC 60664-1, VBG 4, EN 60715, IEC 60068-1 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Time Delay 1 s | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 240V ac, 48V ac | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 55°C | ||
Series GAMMA | ||
Width 22.5mm | ||
Standards/Approvals IEC 60068-2-6, UL 508, IEC 60068-2-27, IEC 60721-3-3 Class 3K3, IEC 60664-1, VBG 4, EN 60715, IEC 60068-1 | ||
- COO (Country of Origin):
- AT
The Tele Active current transducer designed for precise AC and DC current monitoring in industrial applications. It offers a 4 to 20mA analogue output, suitable for integration into control and monitoring systems. The device operates across a wide supply voltage range of 24 to 240V DC and 48 to 240V AC, making it versatile for various power configurations. Its compact design, with a width of 22.5mm, allows for efficient use of panel space.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
Related links
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
- Siemens Monitoring Relay Flush 240V ac, 48 V ac
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DIN Rail 48 V ac
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Tele Monitoring Relay 240 V dc, 240V ac
