Tele Energy Sensor Mains & System Protection, 3 Phase, DIN Rail
- RS Stock No.:
- 266-4272
- Distrelec Article No.:
- 302-96-431
- Mfr. Part No.:
- NA003-M64
- Manufacturer:
- Tele
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€463.96
(exc. VAT)
€570.67
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €463.96 |
| 5 - 9 | €450.04 |
| 10 + | €436.12 |
*price indicative
- RS Stock No.:
- 266-4272
- Distrelec Article No.:
- 302-96-431
- Mfr. Part No.:
- NA003-M64
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Energy Sensor Mains & System Protection | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Series | RE | |
| Width | 107mm | |
| Standards/Approvals | No | |
| Length | 62mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Energy Sensor Mains & System Protection | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Series RE | ||
Width 107mm | ||
Standards/Approvals No | ||
Length 62mm | ||
Height 91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
TELE Grid & System Protection Relay, Frequency & Volatage Monitoring for Alternative Power Generation
One grid & system protection for worldwide use and all standards in one device. When operating alternative power generation, grid and system protection is required by law and disconnects the power generation system (photovoltaics, generator, battery buffer) from the grid in the event of a power failure. This ensures the safety of the distribution network, machines and people;In case of a pre-defined state of grid failure the grid and system protection separates the energy generator (photovoltaics, generator, battery buffer) from the grid. Its function is very important for the reliable protection of the power grid and generating plants because it ensures that the connection of an energy generator does not impair the function or safety of the distribution grid.
Features and Benefits
TELEs grid & system protection NA003-M64 consists of two components:
Protection relay that measures the grid voltage and grid frequency. It also contains the actual protection functions and generates the signal for grid disconnection.
1-2 tie switches that ensure the actual disconnection from the mains.
For high availability of the supply network, short-term grid disturbances must not separate the generators from the grid. This function, called Fault Ride Through (FRT), refers in particular to short-term undervoltages and overvoltages. Depending on the type and power of the energy generator, different requirements apply, those can be adjusted via the parameterisation of the NA003-M64.;One device for local & international markets
Easy handling for service personnel and commissioning engineers
Pre-configured parameter sets for different countries in Europe & worldwide
Individual solutions can be implemented through a variety of configuration options
Integrated FRT (Fault ride through)
Replaces older devices without changes in the control cabinet due to design and availability of older certificates.
Standards Include
OVE TOR R25 NS SYNC; OVE TOR R25 NS ASYNC; OVE TOR R25 MS SYNC; OVE TOR R25 MS ASYNC; OOE TOR R25 NS SYNC; OOE TOR R25 NS ASYNC; OOE TOR R25 MS SYNC; OOE TOR R25 MS ASYNC; W TOR R25 NS SYNC; W TOR R25 NS ASYNC; W TOR R25 MS SYNC; W TOR R25 MS ASYNC; TIROL TOR NS SYNC; TIROL TOR NS ASYNC; TIROL TOR MS SYNC; IROL TOR MS ASYNC; VDE-AR-N 4105:2018-11; VDE-AR-N 4105:2018-11; VDE-AR-N 4105:2018-11; VDE-AR-N 4110:2018-11; CEI 0-21:2019; G99/1/3 LV:2018; G99/1/3 HV:2018; G98/1/2:2018; C10-11 2019 LV-IP; C10-11 2019 LV-ASS; C10-11:2019 HV-IP; C10-11:2019 HV-ASS; NA/EEA- CH 2014; NA/EEA-NE7 - CH 2020; NA/EEA-NE7 - CH 2020; EN 50549-1:2019 LV; EN 50549-2:2019 HV; EN 50438:2013 (DK); VDE 0126-1-1:2013 (FR); AB AS 4777.2:2020; C AS 4777.2:2020; NZS 4777.2:2020; NRS 097-2-1: 2017; EN 50438:2013; E 8001/8101; VDE 0124-100:2013; TR3 Rev23:2013; AS/NZS 4777.2:2015; G59/3/3:2015 LV; G59/3/3:2015 MV; G83/2:2012; C10-11:2012 LV; C10-11:2012 MV; C10-11:2019 LV-IP; C10-11:2019 HV-IP; As well as an OPEN SETUP
Related links
- Tele Monitoring Relay 3 Phase Surface Mount 230 V ac 24 V dc
- Tele Monitoring Relay 3 Phase 400V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
- Tele Monitoring Relay 3 Phase 400V ac 24 V dc
- Tele Monitoring Relay 3 Phase 240V ac 24 V dc
- Tele Monitoring Relay 3 Phase 440V ac 24 V dc
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
