onsemi NTMFS Type P-Channel MOSFET, 164 A, 30 V Enhancement, 8-Pin SO-8FL NTMFS005P03P8ZT1G
- RS Stock No.:
- 220-586
- Mfr. Part No.:
- NTMFS005P03P8ZT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.89
(exc. VAT)
€12.165
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.978 | €9.89 |
| 50 - 95 | €1.884 | €9.42 |
| 100 - 495 | €1.74 | €8.70 |
| 500 - 995 | €1.60 | €8.00 |
| 1000 + | €1.54 | €7.70 |
*price indicative
- RS Stock No.:
- 220-586
- Mfr. Part No.:
- NTMFS005P03P8ZT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 164A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8FL | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 183nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 164A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8FL | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 183nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor MOSFET with Advanced Package Technology in 5x6mm for Space Saving and Excellent Thermal Conduction.
RoHS Compliant
Pb−free and Halogen free/BFR free
Related links
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D9N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NTMFS2D1N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
- onsemi NTMFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN
