onsemi NTMFS N-Channel MOSFET, 78 A, 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G

Subtotal (1 reel of 1500 units)*

€418.50

(exc. VAT)

€514.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.279€418.50

*price indicative

RS Stock No.:
145-3472
Mfr. Part No.:
NTMFS4C05NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

78A

Maximum Drain Source Voltage Vds

30V

Series

NTMFS

Package Type

SO-8FL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

30nC

Maximum Power Dissipation Pd

33W

Maximum Operating Temperature

150°C

Length

6.1mm

Width

5.1mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy