Infineon CoolMOS N-Channel MOSFET, 80 A, 40 V Enhancement, 3-Pin TO-263 IPB80N04S2H4ATMA2

Subtotal (1 reel of 1000 units)*

€1,260.00

(exc. VAT)

€1,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.26€1,260.00

*price indicative

RS Stock No.:
217-2509
Mfr. Part No.:
IPB80N04S2H4ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

40V

Series

CoolMOS

Package Type

TO-263

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

129W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.31mm

Width

9.45mm

Height

4.57mm

Automotive Standard

AEC-Q101

The Infineon 40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, D2PAK, OptiMO.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Ultra low Rds(on)

100% Avalanche tested

Green product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy