onsemi NTM N-Channel MOSFET, 198 A, 60 V Enhancement, 10-Pin TCPAK57 NTMJST1D4N06CLTXG

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.82

(exc. VAT)

€18.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.964€14.82-
50 - 95€2.818€14.094%
100 - 495€2.606€13.0312%
500 - 995€2.402€12.0118%
1000 +€2.308€11.5422%

*price indicative

Packaging Options:
RS Stock No.:
277-047
Mfr. Part No.:
NTMJST1D4N06CLTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

198A

Maximum Drain Source Voltage Vds

60V

Series

NTM

Package Type

TCPAK57

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

1.49mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

116W

Typical Gate Charge Qg @ Vgs

92.2nC

Maximum Operating Temperature

175°C

Width

7.5mm

Standards/Approvals

RoHS, Pb-Free

Length

5.1mm

Automotive Standard

No

COO (Country of Origin):
PH
The ON Semiconductor MOSFET is a power, single N-channel transistor with a 60V rating, 1.49mΩ on-resistance, and 198A current capacity. Its compact TCPAK57 5x7mm package ensures efficient thermal performance, making it ideal for power management, motor control, and DC-DC conversion applications.

Optimized top cool package to dissipate heat from top

Small footprint for compact designs

Ultra Low RDS(on) to improve system efficiency

Device is Pb Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy