onsemi NTM N-Channel MOSFET, 131.5 A, 80 V Enhancement, 10-Pin TCPAK10 NTMJST2D6N08HTXG
- RS Stock No.:
- 277-048
- Mfr. Part No.:
- NTMJST2D6N08HTXG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€20.02
(exc. VAT)
€24.63
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €4.004 | €20.02 |
| 50 - 95 | €3.802 | €19.01 |
| 100 - 495 | €3.524 | €17.62 |
| 500 - 995 | €3.238 | €16.19 |
| 1000 + | €3.122 | €15.61 |
*price indicative
- RS Stock No.:
- 277-048
- Mfr. Part No.:
- NTMJST2D6N08HTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 131.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTM | |
| Package Type | TCPAK10 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 116W | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 131.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTM | ||
Package Type TCPAK10 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 116W | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ON Semiconductor MOSFET is a power, single N-channel transistor with an 80V rating, 2.8mΩ on-resistance, and 131.5A current capacity. Its compact TCPAK57 5x7mm package offers excellent thermal performance, making it suitable for high-efficiency power management, motor control, and DC-DC conversion applications.
Optimized top cool package to dissipate heat from top
Small footprint for compact designs
Ultra Low RDS(on) to improve system efficiency
Device is Pb Free and RoHS compliant
Related links
- onsemi NTM N-Channel MOSFET 60 V Enhancement, 10-Pin TCPAK57 NTMJST1D4N06CLTXG
- onsemi NTM N-Channel MOSFET 40 V Enhancement, 8-Pin DFN-8 NTMFSC0D8N04XMTWG
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NTMFS4D7N04XMT1G
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN-5
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN
- onsemi NTM N-Channel MOSFET 1.2 kV N, 5-Pin DFN NTMFS5C645NT1G
