onsemi NXH Type P, Type N-Channel MOSFET, 192 A, 1.2 kV Enhancement, 44-Pin PIM44 NXH600B100H4Q2F2PG

Subtotal (1 unit)*

€243.25

(exc. VAT)

€299.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.25

*price indicative

Packaging Options:
RS Stock No.:
277-057
Mfr. Part No.:
NXH600B100H4Q2F2PG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

1.2kV

Series

NXH

Package Type

PIM44

Mount Type

Snap-in

Pin Count

44

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

511W

Forward Voltage Vf

1.55V

Typical Gate Charge Qg @ Vgs

766nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor Hybrid Three Channel Symmetric Boost Module features two 1000V, 200A IGBTs and two 1200V, 60A SiC diodes per channel, along with an NTC thermistor for temperature monitoring. The module utilizes trench with field stop technology for high efficiency, significantly reducing switching losses and system power dissipation. Its design provides high power density, making it suitable for demanding power applications that require optimal performance and thermal management.

Low inductive layout

Low package height

Pb free

Halide free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy