Infineon OptiMOS N-Channel MOSFET, 171 A, 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- RS Stock No.:
- 284-638
- Mfr. Part No.:
- BSC023N08NS5SCATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.44 | €4.88 |
| 20 - 198 | €2.20 | €4.40 |
| 200 - 998 | €2.03 | €4.06 |
| 1000 - 1998 | €1.885 | €3.77 |
| 2000 + | €1.68 | €3.36 |
*price indicative
- RS Stock No.:
- 284-638
- Mfr. Part No.:
- BSC023N08NS5SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-WSON-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-WSON-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is engineered to excel in demanding applications requiring high efficiency and robust performance. Designed with an innovative PG WSON 8 package, this transistor delivers excellent thermal management, ensuring optimal heat dissipation during operation. Moreover, its dual side cooling capability significantly enhances thermal performance, and the extended operational temperature range allows for greater versatility in various environments. With a focus on reliability, this device has undergone rigorous testing to ensure it meets the stringent quality standards expected in industrial applications, making it a reliable choice for engineers looking to improve system performance while managing thermal constraints.
High efficiency minimizes energy loss
Dual side cooling enhances thermal management
Compact design for space saving integration
Meets high reliability standards
Suitable for various industrial applications
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
