Infineon OptiMOS N-Channel MOSFET, 381 A, 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- RS Stock No.:
- 284-635
- Mfr. Part No.:
- BSC007N04LS6SCATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.055 | €6.11 | - |
| 20 - 198 | €2.75 | €5.50 | 9% |
| 200 - 998 | €2.53 | €5.06 | 17% |
| 1000 - 1998 | €2.36 | €4.72 | 22% |
| 2000 + | €2.10 | €4.20 | 31% |
*price indicative
- RS Stock No.:
- 284-635
- Mfr. Part No.:
- BSC007N04LS6SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | PG-WSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type PG-WSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The Infineon MOSFET is a power transistor for high performance applications requiring robust efficiency and reliability. With its dual side cooled packaging, it boasts the lowest junction to TOP thermal resistance, enabling superior heat dissipation. The N channel design ensures optimal performance in synchronous applications, making it an Ideal choice for modern power management systems. Featuring a Pb free lead plating and RoHS compliance. Additionally, its high avalanche rating assures stability under demanding conditions, while the rated operating temperature up to 175 °C enhances its usability across various environments.
Seamless integration for synchronous applications
Meets JEDEC standards for industrial use
Advanced thermal management improves endurance
Exceptional on resistance for efficiency
Handles high avalanche energy reliably
Supports halogen free and eco conscious design
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
