Infineon OptiMOS N-Channel MOSFET, 171 A, 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1

Get a bulk buy discount

Add 20 more to save €9.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.715€9.43-
20 - 198€4.24€8.48€9.50
200 - 998€3.91€7.82€161.00
1000 - 1998€3.63€7.26€1,085.00
2000 +€3.245€6.49€2,940.00

*price indicative

Packaging Options:
RS Stock No.:
284-640
Mfr. Part No.:
BSC030N10NS5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

171A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-WSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

188W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
AT
The Infineon OptiMOS Power MOSFET is designed to deliver exceptional performance in demanding applications. As part of the OptiMOS 5 series, it combines ground breaking technology with robust features to meet the needs of industrial applications. With a substantial drain source breakdown voltage of 100V and significant avalanche capability, this component guarantees robust operation in high stress situations. The product’s innovative design streamlines heat dissipation, preserving performance even under heavy loads, which translates to increased longevity and reliability in your circuits.

Dual side cooling optimizes heat distribution

175°C rating for challenging environments

N channel configuration enhances flexibility

Superior thermal resistance maximizes efficiency

100% avalanche tested for reliability

Pb free plating complies with RoHS

Halogen free construction for eco friendliness

Qualified per JEDEC standards for industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy