Infineon OptiMOS N-Channel MOSFET, 89 A, 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- RS Stock No.:
- 284-644
- Mfr. Part No.:
- BSC093N15NS5SCATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€7,680.00
(exc. VAT)
€9,440.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.92 | €7,680.00 |
*price indicative
- RS Stock No.:
- 284-644
- Mfr. Part No.:
- BSC093N15NS5SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS | |
| Package Type | PG-WSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 167W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS | ||
Package Type PG-WSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 167W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is a high performance N channel MOSFET designed for demanding applications requiring optimal efficiency. With an operating voltage of up to 150 V and outstanding thermal performance. Engineered with dual side cooling technology, it provides exceptional thermal resistance, thereby ensuring reliable operation even under challenging conditions. The integration of innovative design elements reduces on resistance and enhances the overall efficiency of power management systems. Ideal for industrial applications, its robust construction guarantees longevity and reliable performance.
Dual side cooled package for thermal management
Excellent power efficiency for high frequency use
Wide operating temperature range for reliability
Low on resistance enhances energy efficiency
Fast switching speeds for Advanced power applications
Qualified to JEDEC standards for industry
Related links
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
