Infineon OptiMOS N-Channel MOSFET, 503 A, 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- RS Stock No.:
- 284-705
- Mfr. Part No.:
- IAUTN06S5N008TATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€5,637.60
(exc. VAT)
€6,933.60
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €3.132 | €5,637.60 |
*price indicative
- RS Stock No.:
- 284-705
- Mfr. Part No.:
- IAUTN06S5N008TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 503A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | PG-HDSOP-16-1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.79mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 358W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 503A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type PG-HDSOP-16-1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.79mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 358W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 Automotive Power MOSFET is designed to meet the stringent demands of modern automotive applications, promising high reliability and efficiency. Engineered with Advanced technology, this power transistor provides exceptional performance while optimising thermal characteristics. The robust design ensures operational stability over a wide temperature range, making it an Ideal choice for a variety of automotive applications. Its compliance with industry standards like AEC Q101 signifies its enhanced quality and performance, Ideal for automotive circuits requiring intense current handling. This device encapsulates high efficiency in a Compact package, ensuring reliability through extensive electrical testing and validation.
N channel enhancement mode for efficient switching
Extended qualifications enhance automotive reliability
High thermal resistance for durability under stress
Avalanche tested for robust performance
MSL1 rating supports 260°C Peak reflow
100% electrical characterisation ensures consistency
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
