STMicroelectronics A2F20M65W3-FC 4 MOSFET Modules, 58 A, 650 V, 30-Pin ACEPACK 2 A2F20M65W3-FC
- RS Stock No.:
- 331-763
- Mfr. Part No.:
- A2F20M65W3-FC
- Manufacturer:
- STMicroelectronics
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 331-763
- Mfr. Part No.:
- A2F20M65W3-FC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | A2F20M65W3-FC | |
| Package Type | ACEPACK 2 | |
| Mount Type | Screw | |
| Pin Count | 30 | |
| Number of Elements per Chip | 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series A2F20M65W3-FC | ||
Package Type ACEPACK 2 | ||
Mount Type Screw | ||
Pin Count 30 | ||
Number of Elements per Chip 4 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics power module realizes a four pack topology in an ACEPACK 2 module with NTC and capacitance, integrating the latest advances in silicon carbide MOSFETs from STMicroelectronics, represented by third generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.
Four pack topology
23 mΩ of typical RDS(on) each switch
Insulation voltage 2.5 kVrms
Integrated NTC temperature sensor
Integrated DC link capacitor
DBC Cu-Al2O3-Cu based
Press-fit contact pins
Related links
- STMicroelectronics A2TBH45M65W3-FC 5 MOSFET Modules 650 V, 30-Pin ACEPACK 2 A2TBH45M65W3-FC
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- STMicroelectronics L98GD Type N 58 V, 64-Pin TQFP-64 L98GD8TR
- STMicroelectronics L98GD Type N 58 V, 64-Pin TQFP-64
- Vishay Single VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC150SA65
- Vishay Single VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC100SA65
- Vishay Single VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC50SA65
