STMicroelectronics L98GD Type N, Type P-Channel MOSFET Modules, 58 V, 64-Pin TQFP-64 L98GD8TR
- RS Stock No.:
- 648-877
- Mfr. Part No.:
- L98GD8TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€5,767.00
(exc. VAT)
€7,093.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €5.767 | €5,767.00 |
*price indicative
- RS Stock No.:
- 648-877
- Mfr. Part No.:
- L98GD8TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET Modules | |
| Maximum Drain Source Voltage Vds | 58V | |
| Package Type | TQFP-64 | |
| Series | L98GD | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type N, Type P | ||
Product Type MOSFET Modules | ||
Maximum Drain Source Voltage Vds 58V | ||
Package Type TQFP-64 | ||
Series L98GD | ||
Mount Type Surface | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics 8-channel MOSFET is a pre-driver configurable for low-side, high-side, Peak and hold and H-Bridge load control. It is designed to comply with the requirements of automotive passenger vehicles, as well as automotive commercial vehicles. The device offers the possibility of controlling two independent H-Bridges. The driver outputs are protected against short circuit condition, also protects the external MOS in case of an overcurrent event.
AEC Q100 qualified
TQFP64 package
Tape and reel packaging
RoHS compliant
Related links
- STMicroelectronics L98GD Type N 58 V, 64-Pin TQFP-64
- Microchip 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip USB2504-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip USB2504A-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- STMicroelectronics A2F20M65W3-FC 4 MOSFET Modules 650 V, 30-Pin ACEPACK 2 A2F20M65W3-FC
- STMicroelectronics L98GD8ETR Low Side/High Side Power MOSFET Driver 64-Pin, TQFP
- Vishay Type N Type P 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- DiodesZetex Isolated 2 Type N Type P 4.7 A 8-Pin SOIC ZXMC4559DN8TA
