STMicroelectronics L98GD Type N, Type P-Channel MOSFET Modules, 58 V, 64-Pin TQFP-64

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.88
10 - 49€7.19
50 - 99€5.76
100 +€5.63

*price indicative

RS Stock No.:
648-878
Mfr. Part No.:
L98GD8TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

Type N, Type P

Product Type

MOSFET Modules

Maximum Drain Source Voltage Vds

58V

Series

L98GD

Package Type

TQFP-64

Mount Type

Surface

Pin Count

64

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100

Width

1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The STMicroelectronics 8-channel MOSFET is a pre-driver configurable for low-side, high-side, Peak and hold and H-Bridge load control. It is designed to comply with the requirements of automotive passenger vehicles, as well as automotive commercial vehicles. The device offers the possibility of controlling two independent H-Bridges. The driver outputs are protected against short circuit condition, also protects the external MOS in case of an overcurrent event.

AEC Q100 qualified

TQFP64 package

Tape and reel packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy