Infineon OptiMOS Type P-Channel MOSFET, 14.9 A, -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- RS Stock No.:
- 273-5244
- Mfr. Part No.:
- BSO301SPHXUMA1
- Manufacturer:
- Infineon
Add 50 more to save €11.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
- Shipping from 26 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.32 | €6.60 | - |
| 50 - 95 | €1.10 | €5.50 | €11.00 |
| 100 - 245 | €1.016 | €5.08 | €30.40 |
| 250 - 995 | €0.944 | €4.72 | €94.00 |
| 1000 + | €0.924 | €4.62 | €396.00 |
*price indicative
- RS Stock No.:
- 273-5244
- Mfr. Part No.:
- BSO301SPHXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.9A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PG-DSO-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 136nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 40mm | |
| Width | 40mm | |
| Standards/Approvals | JEDEC, RoHS, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.9A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PG-DSO-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 136nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 40mm | ||
Width 40mm | ||
Standards/Approvals JEDEC, RoHS, IEC61249-2-21 | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
- Infineon ISA Type N 9.6 A 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- Infineon ISA Dual N-Channel MOSFET 40 V Enhancement, 8-Pin PG-DSO-8 ISA170170N04LMDSXTMA1
- Infineon ISA Dual N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-DSO-8 ISA250250N04LMDSXTMA1
