Infineon ISA Type N, Type P-Channel MOSFET, 7.9 A, 40 V Enhancement, 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€17.12

(exc. VAT)

€21.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,580 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.856€17.12
200 - 480€0.813€16.26
500 - 980€0.754€15.08
1000 - 1980€0.693€13.86
2000 +€0.667€13.34

*price indicative

RS Stock No.:
348-907
Mfr. Part No.:
ISA250300C04LMDSXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N, Type P

Maximum Continuous Drain Current Id

7.9A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-DSO-8

Series

ISA

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

8.1nC

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

5mm

Standards/Approvals

IEC61249‐2‐21, JEDEC

Length

6.2mm

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon OptiMOS 3 Power Transistors available in complementary N and P channel configurations, are designed for high efficiency switching applications. These MOSFETs feature very low on resistance (RDS(on)), which minimizes conduction losses and enhances overall system performance. Additionally, they offer superior thermal resistance, ensuring better heat dissipation and reliability in demanding applications. These characteristics make them ideal for various power management and energy efficient designs.

100% avalanche tested

Pb free lead plating and RoHS compliant

Halogen free according to IEC61249‑2‑21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy