Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET, -14.9 A, -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1

Subtotal (1 reel of 2500 units)*

€1,787.50

(exc. VAT)

€2,197.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.715€1,787.50

*price indicative

RS Stock No.:
273-5241
Mfr. Part No.:
BSO080P03SHXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-14.9A

Maximum Drain Source Voltage Vds

-30V

Package Type

PG-DSO-8

Series

BSO080P03S H OptiMOSTM-P

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

-102nC

Forward Voltage Vf

-0.82V

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

150°C

Width

40mm

Standards/Approvals

IEC61249-2-21, JEDEC, RoHS

Length

40mm

Height

1.5mm

Automotive Standard

No

The Infineon MOSFET is a P channel power MOSFET. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on state resistance and figure of merit characteristics. It has 150 degree Celsius operating temperature and qualified according JEDEC for target applications.

Logic level

Halogen free

RoHS compliant

Pb free lead plating

Enhancement mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy