Infineon TRENCHSTOP IGBT7 Type P-Channel MOSFET Depletion EconoDUALTM3 FF900R17ME7WB11BPSA1

Subtotal (1 unit)*

€690.30

(exc. VAT)

€849.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€690.30

*price indicative

RS Stock No.:
349-321
Mfr. Part No.:
FF900R17ME7WB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Series

TRENCHSTOP IGBT7

Package Type

EconoDUALTM3

Mount Type

Screw

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

20mW

Forward Voltage Vf

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 60068, IEC 60749, IEC 60747

Automotive Standard

No

COO (Country of Origin):
HU
The Infineon EconoDUAL 3 1700 V 900 A dual TRENCHSTOP IGBT7 module with emitter controlled 7 diode, NTC, PressFIT contact technology and wave structure on the base plate.

Improved terminals

PressFIT control pins and screw power terminals

Integrated NTC temperature sensor

Isolated baseplate

Compact and robust design with moulded terminals

Related links