STMicroelectronics N-Channel STL N-Channel MOSFET, 167 A, 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- RS Stock No.:
- 366-222
- Mfr. Part No.:
- STL170N4LF8
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€3,069.00
(exc. VAT)
€3,774.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.023 | €3,069.00 |
*price indicative
- RS Stock No.:
- 366-222
- Mfr. Part No.:
- STL170N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Operating Frequency | 1MHz | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 167A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Output Power | 111W | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | N-Channel | |
| Length | 5.1mm | |
| Width | 5.9mm | |
| Height | 1mm | |
| Standards/Approvals | JEDEC (JESD51-5, -7) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Operating Frequency 1MHz | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 167A | ||
Maximum Drain Source Voltage Vds 40V | ||
Output Power 111W | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration N-Channel | ||
Length 5.1mm | ||
Width 5.9mm | ||
Height 1mm | ||
Standards/Approvals JEDEC (JESD51-5, -7) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 40 V N channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state of the ART of figure of merit for very low on state resistance while reducing internal capacitances and gate charge for Faster and more efficient switching.
MSL1 grade
175 °C maximum operating junction temperature
100 percent avalanche tested
Low gate charge Qg
Related links
- STMicroelectronics N-Channel STL N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL300N4LF8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL305N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL300N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
