Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF

Subtotal (1 unit)*

€3.04

(exc. VAT)

€3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 26 November 2026
  • Plus 900 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.04

*price indicative

RS Stock No.:
495-578
Mfr. Part No.:
IRFB4110PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

370W

Typical Gate Charge Qg @ Vgs

150nC

Maximum Operating Temperature

175°C

Length

10.66mm

Height

9.02mm

Standards/Approvals

No

Width

4.82mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 180A Maximum Continuous Drain Current, 370W Maximum Power Dissipation - IRFB4110PBF


This MOSFET serves as an efficient power transistor tailored for applications in automation, electronics, and electrical industries. Its robust construction and precise specifications provide a versatile solution for applications where efficiency and reliability are essential. With an enhancement mode design and an N-channel configuration, it is suitable for high-speed switching operations.

Features & Benefits


• Maximum continuous drain current of 180A supports high performance

• Drain-to-source voltage range of 100V allows for a variety of applications

• Low RDS(on) of 4.5mΩ reduces power loss and enhances efficiency

• Power dissipation capability of up to 370W ensures stability

• Improved thermal characteristics foster reliability in extreme conditions

• Full characterisation on avalanche and dynamic dv/dt ruggedness promotes durability

Applications


• Employed in high-efficiency synchronous rectification for power supplies

• Suitable for uninterruptible power supply systems

• Ideal for high-speed power switching circuits

• Applicable in hard switched and high frequency circuits

What is the suitable operating temperature range for optimal performance?


It operates effectively within -55°C to +175°C, ensuring functionality across various environments.

How does the MOSFET minimise energy loss in circuits?


The low RDS(on) of 4.5mΩ significantly cuts conduction losses, allowing for efficient operation in power electronics.

Can it be used in high-frequency applications?


Yes, its design facilitates high-speed switching, making it appropriate for applications requiring Rapid on-off transitions.

What are the thermal resistance values for proper mounting?


The junction-to-case thermal resistance is 0.402°C/W, while the case-to-sink resistance is 0.50°C/W, enabling effective heat dissipation.

What avalanche characteristics should be considered during usage?


It supports single Pulse avalanche energy ratings, providing protection against transient voltage spikes and ensuring reliability in circuit design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy