Vishay SQJ443 Type P-Channel Single MOSFETs, 24 A, -40 V Enhancement, 4-Pin PowerPAK SQJ443AEP-T1_GE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-063
Mfr. Part No.:
SQJ443AEP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

-40V

Package Type

PowerPAK

Series

SQJ443

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.025Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

70nC

Maximum Power Dissipation Pd

27W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Automotive-grade P-channel MOSFET designed for efficient switching in power-sensitive environments. It supports up to 40 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Built with TrenchFET technology, it comes in a Compact PowerPAK SO-8L package for optimized thermal and electrical performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy