Vishay SQJ141ELP Type P-Channel Single MOSFETs, -232 A, -40 V Enhancement, 4-Pin PowerPAK SQJ141ELP-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-170
Mfr. Part No.:
SQJ141ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

Type P

Maximum Continuous Drain Current Id

-232A

Maximum Drain Source Voltage Vds

-40V

Package Type

PowerPAK

Series

SQJ141ELP

Mount Type

PCB

Pin Count

4

Maximum Drain Source Resistance Rds

0.0048Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

329nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

175°C

Length

6.15mm

Standards/Approvals

AEC-Q101

Width

4.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade P-channel MOSFET designed for high-efficiency switching in power-dense environments. It supports up to 40 V drain-source voltage and handles continuous drain currents up to 232 A, making it Ideal for demanding automotive applications. Packaged in PowerPAK SO-8L, it utilizes TrenchFET technology for ultra-low RDS(on) and optimized thermal performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy