Vishay SQJ141ELP Type P-Channel Single MOSFETs, -232 A, -40 V Enhancement, 4-Pin PowerPAK SQJ185ELP-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-173
Mfr. Part No.:
SQJ185ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

Type P

Maximum Continuous Drain Current Id

-232A

Maximum Drain Source Voltage Vds

-40V

Series

SQJ141ELP

Package Type

PowerPAK

Mount Type

PCB

Pin Count

4

Maximum Drain Source Resistance Rds

0.0048Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

329nC

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.9mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade P-channel MOSFET designed for high-efficiency switching in demanding environments. It supports up to 80 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in PowerPAK SO-8L, it utilizes TrenchFET technology for optimized electrical and thermal performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy