Vishay SQJQ140ER N-Channel Single MOSFETs, 413 A, 40 V Enhancement, 4-Pin PowerPAK SQJQ140ER-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-124
Mfr. Part No.:
SQJQ140ER-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

413A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SQJQ140ER

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00065Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

288nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

1.6mm

Length

10.42mm

Standards/Approvals

AEC-Q101

Width

8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade N-channel MOSFET engineered for high-efficiency switching in compact, power-dense systems. It supports up to 40 V drain-source voltage and delivers exceptional current handling with up to 413 A at 175 °C. Housed in a thin PowerPAK 8x8LR package, it leverages TrenchFET Gen IV technology for ultra-low RDS(on) and superior thermal performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy