Vishay SQ7414CENW N-Channel Single MOSFETs, 18 A, 60 V Enhancement, 8-Pin PowerPAK SQ7414CENW-T1_JE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-185
Mfr. Part No.:
SQ7414CENW-T1_JE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK

Series

SQ7414CENW

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.028Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

62W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.4mm

Standards/Approvals

RoHS

Height

1.12mm

Length

3.4mm

Automotive Standard

AEC-Q101

Vishay SQ7414CENW Series Single MOSFETs, 60V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - SQ7414CENW-T1_JE3


This single MOSFET device is an N-channel enhancement transistor designed for power switching and regulation in PCB-mounted assemblies. It operates as a high-current switch for power conversion and load control within systems that demand thermally resilient semiconductors and industry-standard manufacturing compliance.

Features and Benefits:


• Low on-resistance 0.028Ω delivering reduced conduction losses
• 18A continuous drain current supporting high load currents
• 62W power dissipation enabling higher power handling
• 60V drain-source rating for medium-voltage designs
• Gate tolerance up to 20V allowing flexible drive levels
• Typical gate charge 25nC facilitating predictable switching behaviour

Applications


• Suitable for synchronous DC-DC converter switch stages
• Ideal for motor-drive low-side switching arrangements
• Used with battery-management power distribution circuits
• Can be used for high-current load switching on PCBs
• Used for automotive power modules requiring thermal ruggedness

What thermal range can it tolerate in demanding environments?


It can function across a broad temperature span from -55°C up to 175°C, enabling use in thermally challenging conditions.

How does the device behave as a switching element regarding forward voltage?


The forward voltage is specified at 1.2V for power-switch conduction paths, which informs voltage drop and thermal design calculations.

What package and mounting type should designers expect for PCB assembly?


It is supplied in a PowerPAK surface-mount package intended for PCB mounting to support compact board layouts.

Is it suitable for automotive-grade assemblies and standards?


It conforms to AEC-Q101 requirements for semiconductor devices targeted at automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy