DiodesZetex DMP10H4D2S P-Channel MOSFET, -0.27 A, -100 V Enhancement, 3-Pin SOT-23 DMP10H4D2S-7
- RS Stock No.:
- 719-512
- Mfr. Part No.:
- DMP10H4D2S-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€243.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.081 | €243.00 |
| 15000 + | €0.08 | €240.00 |
*price indicative
- RS Stock No.:
- 719-512
- Mfr. Part No.:
- DMP10H4D2S-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -0.27A | |
| Maximum Drain Source Voltage Vds | -100V | |
| Series | DMP10H4D2S | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.8nC | |
| Forward Voltage Vf | -1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 0.44W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 2.55mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -0.27A | ||
Maximum Drain Source Voltage Vds -100V | ||
Series DMP10H4D2S | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.8nC | ||
Forward Voltage Vf -1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 0.44W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 2.55mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET designed for high-efficiency power-management applications. It excels in minimising on-state resistance while providing superior switching performance, making it suitable for a range of applications including automotive systems and battery-powered devices. With its small surface-mount package and robust characteristics, it supports efficient operation in various electronic configurations, ensuring reliable functionality even in challenging environments.
Low gate threshold voltage enables efficient control for power management
Low input capacitance allows for Faster switching speeds, optimising performance
ESD protected up to 2kV enhances device reliability under stress conditions
Lead-free and RoHS compliant, ensuring environmental safety and compliance
Qualified to JEDEC standards, demonstrating high reliability for automotive applications
Moisture sensitivity level 1, offering robustness during handling and assembly
Low on resistance values at specified gate-source voltages contribute to energy efficiency
Ideal for automotive-compliant applications, reinforcing its versatile functionality
Related links
- DiodesZetex DMP10H4D2S P-Channel MOSFET -100 V Enhancement, 3-Pin SOT-23 DMP10H4D2S-7
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
