DiodesZetex DMP10H4D2S P-Channel MOSFET, -0.27 A, -100 V Enhancement, 3-Pin SOT-23 DMP10H4D2S-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.61

(exc. VAT)

€0.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.122€0.61
125 - 495€0.108€0.54
500 - 2495€0.098€0.49
2500 +€0.084€0.42

*price indicative

RS Stock No.:
719-513
Mfr. Part No.:
DMP10H4D2S-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-0.27A

Maximum Drain Source Voltage Vds

-100V

Package Type

SOT-23

Series

DMP10H4D2S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.8nC

Minimum Operating Temperature

-50°C

Forward Voltage Vf

-1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

0.44W

Maximum Operating Temperature

150°C

Width

2.55mm

Height

1.15mm

Length

3mm

Automotive Standard

AEC-Q

COO (Country of Origin):
CN
The DiodesZetex P Channel enhancement mode MOSFET designed for high-efficiency power-management applications. It excels in minimising on-state resistance while providing superior switching performance, making it suitable for a range of applications including automotive systems and battery-powered devices. With its small surface-mount package and robust characteristics, it supports efficient operation in various electronic configurations, ensuring reliable functionality even in challenging environments.

Low gate threshold voltage enables efficient control for power management

Low input capacitance allows for Faster switching speeds, optimising performance

ESD protected up to 2kV enhances device reliability under stress conditions

Lead-free and RoHS compliant, ensuring environmental safety and compliance

Qualified to JEDEC standards, demonstrating high reliability for automotive applications

Moisture sensitivity level 1, offering robustness during handling and assembly

Low on resistance values at specified gate-source voltages contribute to energy efficiency

Ideal for automotive-compliant applications, reinforcing its versatile functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy