Vishay SQRS144EP N-Channel MOSFET, 346 A, 40 V Enhancement, 8-Pin PowerPAK SO-8 SQRS144EP-T1_GE3

Subtotal (1 tape of 1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€2.82

*price indicative

RS Stock No.:
735-125
Mfr. Part No.:
SQRS144EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

346A

Maximum Drain Source Voltage Vds

40V

Series

SQRS144EP

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0009Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

170W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3.3mm

Standards/Approvals

RoHS

Width

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay MOSFET offers high-performance switching capabilities essential for automotive applications. This device is designed to deliver reliable operation in demanding environments while ensuring efficient power management.

Guaranteed 100% R and UIS testing ensures Peak reliability

Comprehensive thermal resistance ratings provide reliability under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy