Vishay SiR N-Channel MOSFET, 146 A, 80 V Enhancement, 8-Pin PowerPAK SO-8 SiR580DP

Image representative of range

Get a bulk buy discount

Add 10 more to save 35%

View bulk pricing options

Subtotal (1 unit)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€2.88-
10 - 24€1.8635%
25 - 99€1.0364%
100 - 499€1.0264%
500 +€1.0065%

*price indicative

RS Stock No.:
735-135
Mfr. Part No.:
SiR580DP
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

146A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK SO-8

Series

SiR

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0027Ω

Channel Mode

Enhancement

Forward Voltage Vf

80V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

104W

Typical Gate Charge Qg @ Vgs

50.6nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

6mm

Length

7mm

Standards/Approvals

RoHS

Height

2mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-Channel power MOSFET rated for 80V drain-source voltage, Ideal for high-efficiency switching in AI power server and DC/DC converter applications. It delivers ultra-low on-resistance of 2.7mΩ maximum at 10V gate drive to minimize conduction losses under heavy loads.

146A continuous drain current at TC=25°C

76nC maximum total gate charge

-55°C to +150°C operating junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy