Infineon CoolSiC N-Channel Power MOSFET, 30 A, 650 V, 4-Pin Tape & Reel IPQC65R017CFD7XTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.61

(exc. VAT)

€22.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.61
10 - 99€15.16
100 - 499€12.64
500 - 749€11.26
750 +€10.51

*price indicative

RS Stock No.:
762-939
Mfr. Part No.:
IPQC65R017CFD7XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Series

CoolSiC

Package Type

Tape & Reel

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

17mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

236nC

Maximum Power Dissipation Pd

694W

Maximum Operating Temperature

175°C

Length

8.2mm

Width

15.1mm

Height

2.35mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 650 V CoolMOS CFD7A is latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. The new CoolMOS CFD7A series provides an integrated fast body diode and can be used for PFC and resonant switching technologies.

Latest 650 V automotive qualified technology

High quality and reliability

100% avalanche tested

Lower switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy