onsemi N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G

Image representative of range

Subtotal (1 reel of 3000 units)*

€207.00

(exc. VAT)

€255.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.069€207.00

*price indicative

RS Stock No.:
124-5419
Mfr. Part No.:
NVTR4503NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

3.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

730mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.01mm

Length

3.04mm

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy