onsemi N-Channel MOSFET, 107 A, 40 V Enhancement, 8-Pin WDFN NTTFS5C453NLTAG
- RS Stock No.:
- 121-7879
- Mfr. Part No.:
- NTTFS5C453NLTAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.384 | €3.84 |
| 100 - 240 | €0.331 | €3.31 |
| 250 - 490 | €0.287 | €2.87 |
| 500 - 990 | €0.252 | €2.52 |
| 1000 + | €0.233 | €2.33 |
*price indicative
- RS Stock No.:
- 121-7879
- Mfr. Part No.:
- NTTFS5C453NLTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 107A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.95V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Height | 750μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 107A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.95V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 175°C | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Height 750μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NTTFS5C453NLTAG
- onsemi NVTFS5C453NL N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5C453NL N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NVTFS5C453NLWFTAG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NTTFS5C454NLTAG
- onsemi NTTFS4C02N N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG
