DiodesZetex DMG N-Channel MOSFET, 10 A, 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- RS Stock No.:
- 122-0208
- Mfr. Part No.:
- DMG4466SSS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€347.50
(exc. VAT)
€427.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.139 | €347.50 |
*price indicative
- RS Stock No.:
- 122-0208
- Mfr. Part No.:
- DMG4466SSS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMG | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.42W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMG | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.42W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex DMG N-Channel N-Channel Mosfet 650 V Enhancement, 3-Pin ITO-220 DMG9N65CTI
- DiodesZetex DMG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMG6402LVT-7
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- DiodesZetex Type P 4.5 A 8-Pin SOIC
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMN4800LSSL-13
