DiodesZetex ZVN4525E6 N-Channel MOSFET, 230 mA, 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA
- RS Stock No.:
- 122-1262
- Mfr. Part No.:
- ZVN4525E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,212.00
(exc. VAT)
€1,491.00
(inc. VAT)
- 6,000 unit(s) shipping from 22 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.404 | €1,212.00 |
*price indicative
- RS Stock No.:
- 122-1262
- Mfr. Part No.:
- ZVN4525E6TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-23 | |
| Series | ZVN4525E6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 9.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q100, AEC-Q104, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-23 | ||
Series ZVN4525E6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 9.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Width 1.75mm | ||
Automotive Standard AEC-Q100, AEC-Q104, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZVN4525E6 N-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- Microchip TN5335 N-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
