DiodesZetex ZXMN6A25K N-Channel MOSFET, 10.7 A, 60 V Enhancement, 3-Pin TO-252 ZXMN6A25KTC

Subtotal (1 reel of 2500 units)*

€1,112.50

(exc. VAT)

€1,367.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.445€1,112.50

*price indicative

RS Stock No.:
122-1426
Mfr. Part No.:
ZXMN6A25KTC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

ZXMN6A25K

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

9.85W

Typical Gate Charge Qg @ Vgs

11nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

850mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy