DiodesZetex DMN N-Channel MOSFET, 15.4 A, 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13

Subtotal (1 reel of 2500 units)*

€467.50

(exc. VAT)

€575.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.187€467.50

*price indicative

RS Stock No.:
122-3318
Mfr. Part No.:
DMN3032LE-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15.4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-223

Series

DMN

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1.8W

Typical Gate Charge Qg @ Vgs

11.3nC

Maximum Operating Temperature

150°C

Width

3.55mm

Standards/Approvals

No

Height

1.65mm

Length

6.55mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy