Nexperia 2N7002BK N-Channel MOSFET, 350 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002BK,215
- RS Stock No.:
- 124-2252
- Mfr. Part No.:
- 2N7002BK,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 12,000 unit(s) shipping from 25 November 2026
- Plus 6,000 unit(s) shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.026 | €78.00 | - |
| 6000 - 12000 | €0.026 | €78.00 | - |
| 15000 - 27000 | €0.025 | €75.00 | 3% |
| 30000 - 57000 | €0.024 | €72.00 | 7% |
| 60000 + | €0.024 | €72.00 | 7% |
*price indicative
- RS Stock No.:
- 124-2252
- Mfr. Part No.:
- 2N7002BK,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | 2N7002BK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Power Dissipation Pd | 440mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series 2N7002BK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Power Dissipation Pd 440mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia 2N7002BK N-Channel MOSFET 60 V Enhancement215
- Microchip TN0106 N-Channel MOSFET 60 V, 3-Pin TO-92 TN0106N3-G
- Nexperia BSS138BK N-Channel MOSFET 60 V Enhancement215
- Nexperia 2N7002P N-Channel MOSFET 60 V Enhancement215
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
- Nexperia BSS138P N-Channel MOSFET 60 V Enhancement215
- Nexperia NX3008NBKW N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
