Nexperia BSS138BK N-Channel MOSFET, 360 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138BK,215
- RS Stock No.:
- 124-2289
- Mfr. Part No.:
- BSS138BK,215
- Manufacturer:
- Nexperia
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€111.00
(exc. VAT)
€138.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.037 | €111.00 | - |
| 6000 - 12000 | €0.035 | €105.00 | 5% |
| 15000 - 27000 | €0.033 | €99.00 | 10% |
| 30000 - 57000 | €0.032 | €96.00 | 13% |
| 60000 + | €0.032 | €96.00 | 13% |
*price indicative
- RS Stock No.:
- 124-2289
- Mfr. Part No.:
- BSS138BK,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 360mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSS138BK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.6Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 420mW | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 360mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSS138BK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.6Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 420mW | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS138BK N-Channel MOSFET 60 V Enhancement215
- Nexperia BSS138P N-Channel MOSFET 60 V Enhancement215
- Nexperia 2N7002P N-Channel MOSFET 60 V Enhancement215
- Nexperia 2N7002BK N-Channel MOSFET 60 V Enhancement215
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
- Nexperia N-Channel MOSFET 60 V215
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NX7002BKR
- Nexperia BSN20BK N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSN20BKR
