Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- RS Stock No.:
- 124-9014
- Mfr. Part No.:
- IRFP4110PBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-9014
- Mfr. Part No.:
- IRFP4110PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 370W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 370W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247 AUIRFP4110
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
