Infineon HEXFET N-Channel MOSFET, 63 A, 100 V, 3-Pin DPAK IRLR3110ZTRLPBF
- RS Stock No.:
- 130-1020
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-1020
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 63 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | HEXFET | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 16 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 140 W | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 9.65mm | |
| Typical Gate Charge @ Vgs | 34 nC @ 4.5 V | |
| Length | 10.67mm | |
| Forward Diode Voltage | 1.3V | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 63 A | ||
Maximum Drain Source Voltage 100 V | ||
Series HEXFET | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 16 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 140 W | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 9.65mm | ||
Typical Gate Charge @ Vgs 34 nC @ 4.5 V | ||
Length 10.67mm | ||
Forward Diode Voltage 1.3V | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRLR3110ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRLU3110ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR4510TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement TO-252 IRLR3110ZTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V, 3-Pin DPAK IRFR4620PBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin DPAK IRFR3707ZTRPBF
