Infineon HEXFET N-Channel MOSFET, 24 A, 200 V, 3-Pin DPAK IRFR4620PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9597
Mfr. Part No.:
IRFR4620PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy