DiodesZetex DMT N-Channel MOSFET, 68.8 A, 100 V Enhancement, 4-Pin TO-252 DMT10H010LK3-13
- RS Stock No.:
- 133-3314
- Mfr. Part No.:
- DMT10H010LK3-13
- Manufacturer:
- DiodesZetex
Add 250 more to save €27.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
- Shipping from 17 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.764 | €7.64 | - |
| 250 + | €0.655 | €6.55 | €27.25 |
*price indicative
- RS Stock No.:
- 133-3314
- Mfr. Part No.:
- DMT10H010LK3-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 11.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 53.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Width | 6.1mm | |
| Length | 6.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 11.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 53.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Width 6.1mm | ||
Length 6.58mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMT10H010LK3-13
- DiodesZetex DMT N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13
- DiodesZetex DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH43M8LPS-13
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
