DiodesZetex DMT N-Channel MOSFET, 46.3 A, 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13

Subtotal (1 reel of 2500 units)*

€697.50

(exc. VAT)

€857.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.279€697.50

*price indicative

RS Stock No.:
182-6936
Mfr. Part No.:
DMTH10H025SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

46.3A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

DMT

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21.4nC

Maximum Power Dissipation Pd

3.7W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

2.26mm

Length

6.7mm

Width

6.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET features low on-resistance and fast switching, making it ideal for high efficiency power management applications.

100% Unclamped Inductive Switching – Ensures More Reliable

and Robust End Application

Low RDS(ON) – Minimizes Power Losses

Low QG – Minimizes Switching Losses

Lead-free finish

Halogen and Antimony Free. “Green” Device.

Applications

Power Management Functions

DC-DC Converters

Backlighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy