DiodesZetex DMT N-Channel MOSFET, 68.8 A, 100 V Enhancement, 4-Pin TO-252 DMT10H010LK3-13

Subtotal (1 reel of 2500 units)*

€1,672.50

(exc. VAT)

€2,057.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.669€1,672.50

*price indicative

RS Stock No.:
168-9518
Mfr. Part No.:
DMT10H010LK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

68.8A

Maximum Drain Source Voltage Vds

100V

Series

DMT

Package Type

TO-252

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

11.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

53.7nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.1mm

Length

6.58mm

Height

2.29mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy