DiodesZetex DMT N-Channel MOSFET, 60 A, 60 V Enhancement, 8-Pin PowerDI3333 DMT6008LFG-7
- RS Stock No.:
- 921-1167
- Mfr. Part No.:
- DMT6008LFG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.495 | €9.90 |
*price indicative
- RS Stock No.:
- 921-1167
- Mfr. Part No.:
- DMT6008LFG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI3333 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 41W | |
| Typical Gate Charge Qg @ Vgs | 50.4nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 3.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI3333 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 41W | ||
Typical Gate Charge Qg @ Vgs 50.4nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 3.35mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6008LFG-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4014LDV-7
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
