DiodesZetex DMN3042LFDF N-Channel MOSFET, 7 A, 30 V Enhancement, 6-Pin UDFN DMN3042LFDF-7

Subtotal (1 pack of 50 units)*

€21.95

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.439€21.95

*price indicative

Packaging Options:
RS Stock No.:
133-3355
Mfr. Part No.:
DMN3042LFDF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

30V

Series

DMN3042LFDF

Package Type

UDFN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

13.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Length

2.05mm

Height

580μm

Standards/Approvals

No

Width

2.05mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy